2-position shrouded header, right-angle, through-hole mount with 5mm pitch. Features tin contact plating, 12A max current rating, and 300V voltage rating. Operates from -40°C to 125°C with UL94 V-0 flammability. Green housing, 10mm length, 12mm depth, single row, single level. RoHS compliant.
Phoenix Contact 1736111 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 10mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBW |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 19.842lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1736111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.