Six-position, single-level terminal block with 5.08mm pitch, rated for 12A and 250V. Features tin-plated contacts, screw termination, and a UL94 V-0 flammability rating. Black housing, free-hanging mount, and support for wire gauges from 12AWG to 30AWG.
Phoenix Contact 1736506 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 26mm |
| Housing Color | Black |
| Length | 12.6mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MVSTBR |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 0.456798oz |
| Width | 31.48mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1736506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.