Phoenix Contact 1736726 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON MDSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.203531oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1736726 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.