4-position shrouded header with a 5.08mm pitch, designed for right-angle, through-hole mounting. Features tin-plated tin contacts, a 2-level, 2-row configuration, and a 10A current rating at 250V. The green housing is UL94 V-0 flammability rated, with a 22.1mm height, 17.78mm length, and 27.2mm width. This lead-free, RoHS-compliant component is suitable for solder termination.
Phoenix Contact 1736771 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 22.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MDSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.60856oz |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1736771 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.