Phoenix Contact 1736861 technical specifications.
| Contact Material | Tin |
| Height | 17.2mm |
| Housing Color | Green |
| Length | 9.8mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | GMKDS |
| Width | 37.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1736861 to view detailed technical specifications.
No datasheet is available for this part.