The COMBICON MSTB terminal block is a 3-position, 1-level terminal block with a current rating of 12A and a voltage rating of 250V. It features a free hanging mount and is plated with tin. The terminal block is packaged in bulk quantities of 50 units and has a weight of 4.409lb. It is suitable for use with wire gauges ranging from 12AWG to 30AWG.
Phoenix Contact 1738047 technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current Rating | 12A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 4.409lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1738047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
