
Vertical shrouded header with 4 positions and a 5mm pitch, designed for board-to-board applications. Features tin-plated tin contacts, a 12A current rating, and a 300V voltage rating. This lead-free, RoHS-compliant component mounts via through-hole termination with a solder connection.
Phoenix Contact 1740372 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Length | 8.6mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.075134oz |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1740372 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
