
Shrouded header connector with 6 positions and a 5.08mm pitch. Features tin-plated contacts for 12A current rating and 250V voltage rating. Designed for solder termination with a through-hole mount. Constructed with UL94 V-0 flammability rating and lead-free, RoHS-compliant materials.
Phoenix Contact 1740408 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 12.1mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.103035oz |
| Width | 32.4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1740408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.