
Two-position, single-level terminal block with 5mm pitch for screw cable mounting. Features tin-plated contacts, a 12A current rating, and a 250V voltage rating. Black housing, free-hanging mount, and accepts wire gauges from 12AWG to 24AWG. Dimensions include 12.6mm height, 11mm length, and 26mm width. RoHS compliant.
Phoenix Contact 1740424 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Height | 12.6mm |
| Housing Color | Black |
| Length | 11mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | MVSTBR |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 3.527lb |
| Width | 26mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1740424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.