3-position shrouded header with a 5.08mm pitch, designed for right-angle, through-hole solder termination. Features a black housing with tin-plated contacts, rated for 12A current and 250V voltage. This component offers a 12.1mm height and 12mm length, with a UL94 V-0 flammability rating. It is lead-free and RoHS compliant.
Phoenix Contact 1740518 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 12.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.061095oz |
| Width | 17.16mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1740518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.