Phoenix Contact 1740983 technical specifications.
| Color | Green |
| Contact Material | Copper, Tin |
| Height | 18.5mm |
| Length | 12.7mm |
| Number of Rows | 1 |
| Series | SMKDS |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1740983 to view detailed technical specifications.
No datasheet is available for this part.