Phoenix Contact 1741212 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Housing Color | Black |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 3.81mm |
| Series | COMBICON DFK-MC |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1741212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.