5-position, 1-level, 1-row screw terminal block for cable mounting. Features a 5.08mm pitch, 12A current rating, and 300V voltage rating. Constructed with tin-plated contacts and a UL94 V-0 flammability rated black housing. Accommodates wire gauges from 12AWG to 30AWG.
Phoenix Contact 1741821 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 26mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MVSTBR |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.383428oz |
| Width | 26.4mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1741821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.