
This green terminal block features 20 positions per level with a current rating of 10A and a voltage rating of 300V. It has a gold contact plating and is made of a green housing. The terminal block is designed for free hanging and is available in a bulk packaging quantity of 50. It is RoHS compliant and has a wire gauge range of 12AWG to 30AWG.
Phoenix Contact 1741999 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current | 15A |
| Current Rating | 10A |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions Per Level | 20 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON MVSTBW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 1.102lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1741999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
