Phoenix Contact 1742321 technical specifications.
| Package/Case | 200 |
| Color | Green |
| Contact Material | Tin |
| Height | 15mm |
| Length | 8.6mm |
| Number of Rows | 1 |
| Series | GMSTBVA |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1742321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.