Phoenix Contact 1745005 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 26A |
| Height | 23.5mm |
| Length | 5mm |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Pitch | 5mm |
| Series | DMKDS |
| Termination | Through Hole |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.111818oz |
| Width | 28mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1745005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.