Phoenix Contact 1745043 technical specifications.
| Color | Black |
| Current | 60A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1745043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.