
Phoenix Contact 1745483 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Height | 30.46mm |
| Length | 14.3mm |
| Number of Rows | 1 |
| Series | PCV |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1745483 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.