4-position, straight, cable mount flexible flat cable/flexible printed circuit connector featuring a spring cage terminal type. This ZIF & LIF connector offers a 3.81mm terminal pitch and a maximum current rating of 8A at 160V. Designed for single-row configurations, it operates within a temperature range of -40°C to 100°C.
Phoenix Contact 1745917 technical specifications.
| Terminal Pitch (mm) | 3.81 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 15.73 |
| Product Depth (mm) | 22.9 |
| Product Height (mm) | 7.8 |
| Product Weight (g) | 2.4 |
| Type | Spring Cage |
| Gender | SKT |
| Number of Contacts | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 8A |
| Max Voltage Rating | 160V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1745917 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.