Phoenix Contact 1746068 technical specifications.
| Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Packaging | Bulk |
| Series | COMBICON MVSTBW |
| Termination | Screw |
| Weight | 0.640928oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1746068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.