Phoenix Contact 1746156 technical specifications.
| Color | Green |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 12A |
| Height | 15.9mm |
| Length | 8.6mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MSTBVA |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 52.8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1746156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
