Phoenix Contact 1746628 technical specifications.
| Type | Spring Cage |
| Gender | F |
| Number of Contacts | 3 |
| Terminal Pitch | 3.5mm |
| Max Current Rating | 8A |
| Max Voltage Rating | 160V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1746628 to view detailed technical specifications.
No datasheet is available for this part.