Phoenix Contact 1746790 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Gender | Male |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | COMBICON MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1746790 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.