3-position shrouded header for board-to-board applications. Features a 5.08mm pitch and vertical, through-hole mounting. Rated for 12A current and 300V voltage, with tin-plated tin contacts. Housing is black, UL94 V-0 flammability rated, and lead-free.
Phoenix Contact 1746842 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8.6mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.060883oz |
| Width | 17.24mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1746842 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.