Phoenix Contact 1746949 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 12.1mm |
| Length | 12mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | MSTBA |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.179615oz |
| Width | 57.8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1746949 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.