Vertical, through-hole mount header for flexible flat cable (FFC) / flexible printed circuit (FPC) applications, featuring 12 positions with a 5.08mm pitch. This ZIF & LIF connector offers a 12A current rating and 300V voltage rating, with tin-plated copper contacts for reliable termination. Designed for single-level, single-row configurations, it supports wire gauges from 28AWG to 12AWG and boasts a UL94 V-0 flammability rating.
Phoenix Contact 1746981 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Length | 8.6mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.179544oz |
| Width | 60.96mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1746981 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.