2-position, 1-row, vertical wire-to-board header with 5.08mm pitch. Features gold-plated gold contacts and a 12A current rating. This lead-free, RoHS-compliant component operates at 300V and has a solder termination. Housing colors include green and grey.
Phoenix Contact 1747993 technical specifications.
| Color | Green, Grey |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current | 12A |
| Current Rating | 12A |
| Height | 12.16mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 8.6mm |
| Max Current Rating | 12A |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.04769oz |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1747993 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.