This 17-contact cable mount terminal block from Phoenix Contact features a straight body orientation and a maximum operating temperature range of -40 to 100°C. It has a terminal pitch of 3.81mm and a product length of 65.26mm. The terminal block is designed for use with flexible flat cable or flexible printed circuit connectors and is suitable for applications requiring a maximum current rating of 8A and a maximum voltage rating of 160V.
Phoenix Contact 1748121 technical specifications.
| Terminal Pitch (mm) | 3.81 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 65.26 |
| Product Depth (mm) | 21.9 |
| Product Height (mm) | 7.75 |
| Product Weight (g) | 9.9 |
| Type | PC Terminal Block |
| Gender | SKT |
| Number of Contacts | 17 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 8A |
| Max Voltage Rating | 160V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1748121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.