Phoenix Contact 1749328 technical specifications.
| Gender | Female |
| Housing Color | Orange |
| Mount | Pluggable |
| Packaging | Bulk |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1749328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.