Phoenix Contact 1750485 technical specifications.
| Color | Grey |
| Material | Polyamide, Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Clip |
| Package Quantity | 100 |
| Size | 8mm |
| Weight | 0.093829oz |
| Wire/Cable Diameter | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1750485 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.