Phoenix Contact 1750498 technical specifications.
| Color | Grey |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Clip |
| Size | 8mm |
| Weight | 0.078308oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1750498 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.