Phoenix Contact 1751044 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Housing Color | Green |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 0.099473oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1751044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.