Phoenix Contact 1751066 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 14.4 |
| Product Depth (mm) | 14.4 |
| Product Height (mm) | 16 |
| Type | Spring Cage |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 24A |
| Max Voltage Rating | 400V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1751066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.