4-position, 1-level, right-angle female terminal block with 5mm pitch. Features screw termination, tin-plated contacts, and a 12A current rating. Constructed from green polyamide with UL94 V-0 flammability rating. Designed for cable mounting and rated for 300V.
Phoenix Contact 1751086 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 18.2mm |
| Length | 15mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable, Plug-In |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.409lb |
| Width | 20mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1751086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.