Barrier strip terminal block featuring a 10A current rating and 200V voltage rating, designed for through-hole mounting. This green, lead-free component supports wire gauges from 16AWG to 30AWG, with a 3.5mm pitch and 2 positions per level across a single row and deck. It boasts a UL94 V-0 flammability rating and is RoHS compliant.
Phoenix Contact 1751099 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 10A |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON SMKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.045715oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1751099 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.