Barrier strip terminal block featuring 4 positions and 1 row, designed for through-hole mounting with solder termination. This green, UL94 V-0 rated component handles a maximum current of 12A and a voltage rating of 200V, with a maximum supply voltage of 160V. It accepts wire gauges from 16AWG to 26AWG and offers a 3.5mm pitch. Constructed with tin contact material, this RoHS compliant terminal block is supplied in bulk packaging.
Phoenix Contact 1751112 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.08113oz |
| Width | 14.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1751112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.