Barrier strip terminal block, featuring a 3.5mm pitch and straight orientation for through-hole mounting. This green, UL94 V-0 rated component offers 5 positions per level across 1 row and 1 deck, supporting a maximum wire gauge of 1mm² (16AWG) and a minimum of 0.14mm² (26AWG). It is rated for 10A continuous current and 300V, with a maximum supply voltage of 160V. Constructed with tin-plated contacts and a lead-free, RoHS-compliant housing, this terminal block is designed for reliable solder termination.
Phoenix Contact 1751125 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.109279oz |
| Width | 18mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1751125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.