7-position, single-level terminal block with 3.5mm pitch for solder termination. Features a 10A current rating and 200V voltage rating, with a maximum wire gauge of 16AWG and minimum of 30AWG. Constructed with tin-plated contacts and a green UL94 V-0 rated housing. Through-hole mounting design.
Phoenix Contact 1751141 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Green |
| Length | 10mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | SMKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.149209oz |
| Width | 25mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1751141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.