
2-position PC terminal block with 5.08mm pitch, designed for solder termination and panel mounting. Features a 1-row configuration, 9A max current rating, and 320V max voltage rating. Operates within a temperature range of -40°C to 100°C. This flexible flat cable connector offers a compact design with dimensions of 10.39mm length, 12mm depth, and 12mm height, weighing 1.89g.
Phoenix Contact 1751163 technical specifications.
| Terminal Pitch (mm) | 5.08 |
| Mounting | Panel Mount |
| Number of Rows | 1 |
| Product Length (mm) | 10.39 |
| Product Depth (mm) | 12 |
| Product Height (mm) | 12 |
| Product Weight (g) | 1.89 |
| Type | PC Terminal Block |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 9A |
| Max Voltage Rating | 320V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1751163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.