9-position, single-level PC terminal block with 3.5mm pitch. Features 10A current rating and 200V voltage rating, suitable for wire gauges from 16AWG to 30AWG. Constructed with tin-plated contacts and a green UL94 V-0 flammability rated housing. Designed for through-hole mounting with screw termination.
Phoenix Contact 1751167 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Green |
| Length | 10mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | SMKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.193866oz |
| Width | 32mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1751167 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.