13-position, single-level terminal block with 3.5mm pitch. Features solder termination and through-hole mounting for PC board applications. Rated for 10A current and 200V voltage, with a maximum supply voltage of 160V. Constructed with a green housing and UL94 V-0 flammability rating. Accommodates wire gauges from 16AWG to 30AWG.
Phoenix Contact 1751206 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 10A |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 46mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SMKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 5lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1751206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.