3-position, 1-row, 1-deck barrier strip terminal block with straight orientation. Features a 3.5mm pitch and accepts wire gauges from 16AWG to 30AWG. Rated for 10A and 300V, with a maximum current rating of 13.5A. Constructed with a green polyamide housing and tin-plated contacts, it offers UL94 V-0 flammability resistance and operates between -40°C and 100°C. RoHS compliant and suitable for through-hole mounting.
Phoenix Contact 1751251 technical specifications.
| Approvals | UL, CSA, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 13.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Material | Polyamide |
| Max Current Rating | 13.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.056791oz |
| Width | 12mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1751251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.