7-position, straight, male terminal block with a 3.5mm pitch. Features a 13.5A current rating and 300V voltage rating, with a maximum supply voltage of 160V. Constructed from green polyamide with tin-plated contacts, this through-hole component accepts wire gauges from 16 to 26 AWG. Approvals include UL, CSA, cULus, CB, and EAC, with RoHS compliance.
Phoenix Contact 1751293 technical specifications.
| Approvals | UL, CSA, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 13.5A |
| Depth | 7.3mm |
| Gender | Male |
| Height | 12mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 25mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.132948oz |
| Width | 25mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1751293 to view detailed technical specifications.
No datasheet is available for this part.
