Barrier strip terminal block featuring 9 positions and 9 circuits, designed for straight, through-hole mounting. This green, single-row, single-deck component offers a 3.5mm pitch and accepts wire gauges from 16AWG to 30AWG, with screw termination. It boasts a 10A current rating, a maximum supply voltage of 160V, and a voltage rating of 200V. Constructed with a nylon insulator and tin-plated contacts, it meets UL94 V-0 flammability standards and is RoHS compliant.
Phoenix Contact 1751316 technical specifications.
| Approvals | UL, CSA, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 13.5A |
| Depth | 7.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.166846oz |
| Width | 32mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1751316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.