13-position, straight, through-hole PCB terminal block with a 3.5mm pitch. Features a 13.5A current rating, 300V voltage rating, and a maximum supply voltage of 160V. Constructed with a green housing, it is UL94 V-0 flammability rated and lead-free. Designed for solder termination, accommodating wire gauges from 16AWG to 26AWG.
Phoenix Contact 1751358 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 13.5A |
| Depth | 7.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 46mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON MKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.229986oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1751358 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.