14-position, straight, through-hole mount terminal block with a 3.5mm pitch. Features a 13.5A maximum current rating and 300V voltage rating. Designed for solder termination, this green, UL94 V-0 flammability rated component supports wire gauges from 16AWG to 30AWG.
Phoenix Contact 1751361 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 13.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Current Rating | 13.5A |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.250445oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1751361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.