15-position, straight, through-hole mount terminal block with a 3.5mm pitch. Features a 13.5A maximum current rating and a 300V voltage rating. Constructed with a green housing and UL94 V-0 flammability rating. Suitable for 16-30AWG wire gauges. RoHS compliant.
Phoenix Contact 1751374 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 13.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Current Rating | 13.5A |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.268082oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1751374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.