Four-position, two-level terminal block with 3.5mm pitch, designed for straight, through-hole solder termination. Features a 300V voltage rating and 8A current rating, with a maximum wire gauge of 16AWG and minimum of 30AWG. Constructed with a green housing, this component boasts UL94 V-0 flammability rating and is RoHS compliant.
Phoenix Contact 1751390 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 16.2mm |
| Housing Color | Green |
| Length | 16.3mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MKKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 8lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1751390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.