
Barrier strip terminal block featuring 6 circuits and 3 positions per level across 2 levels. This through-hole mount component offers a 3.5mm pitch and straight orientation, accepting wire gauges from 16AWG to 30AWG. Rated for 8A current and 300V voltage, with a maximum supply voltage of 160V. Constructed with tin contact material and a green, UL94 V-0 flammability rated housing.
Phoenix Contact 1751400 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 16.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 16.2mm |
| Housing Color | Green |
| Length | 12.75mm |
| Max Current Rating | 10A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 2 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MKKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.136404oz |
| Width | 19.7mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1751400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.