PC Terminal Block, 4 positions, 2 levels, 3.5mm pitch, straight orientation, male gender, tin contact material, polyamide housing. Features 8A current rating, 160V max supply voltage, and 200V voltage rating. Accommodates wire gauges from 16AWG to 30AWG. Through-hole mounting with screw termination. RoHS compliant.
Phoenix Contact 1751413 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 16.3mm |
| Gender | Male |
| Height | 16.3mm |
| Housing Color | Green |
| Length | 16.25mm |
| Material | Polyamide |
| Max Current Rating | 10A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MKKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.178522oz |
| Width | 19.7mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1751413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.